HellermannTyton WIC0 Cable Marker, Black, Pre-printed "R", 2.8 mm Cable Yellow, 2 mm Cable, 561-00184 WIC0-R-PA66-YE

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
225-9833
Mfr. Part No.:
561-00184 WIC0-R-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

R

Series

WIC0

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

No

Fire Behaviour

Halogen Free

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00184


This cable marker by HellermannTyton is a high-traffic marker in vibrant yellow, designed for cables with a diametre range of 2 to 2.8 mm. The WIC0 Series marker with the legend "R" stands out for its quality and durability in various industries.

Features & Benefits


• Suitable for cables with a diametre range of 2 to 2.8 mm

• Bright yellow colour for easy identification

• Durable material ensures longevity

Applications


• Ideal for wire and cable identification in automation processes

• Used in electrical panels for clear cable marking

• Perfect for labelling cables in high-traffic areas for quick identification

Can it withstand high-traffic areas?


Yes, the cable marker is designed to be durable and withstand high-traffic environments.

Will it easily identify cables with different diametres?


Yes, the marker is suitable for cables ranging from 2 to 2.8 mm in diametre.

Is it suitable for use in automation processes?


Yes, the marker is perfect for wire identification in automation industry applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy