HellermannTyton WIC0 Cable Marker, Black, Pre-printed "/", 2.8 mm Cable Yellow, 2 mm Cable, 561-00724 WIC0-/-PA66-YE

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
225-9776
Mfr. Part No.:
561-00724 WIC0-/-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

/

Series

WIC0

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00724


This high-quality cable marker by HellermannTyton offers a reliable solution for cable identification and organisation. With a cable diametre range of 2 to 2.8 mm and a vibrant yellow colour, these markers from the WIC0 series are ideal for use in high-traffic environments. The markers are designed for easy application and provide clear legends for effective cable labelling solutions.

Features & Benefits


• Suitable for cable diametre range 2 to 2.8 mm

• Vibrant yellow colour for easy identification

• Clear legends for efficient cable labelling

• Provides cable organisation in high-traffic areas

Applications


• Perfect for use in automation, electronics, electrical, and mechanical industries

• Ideal for identification and organisation of electrical cables in various settings

Can it be used in high-traffic areas?


Yes, these cable markers are designed specifically for use in high-traffic environments.

Will it fit cables with a diametre range of 2-2.8 mm?


Yes, these markers are suitable for cables within this diametre range.

Is it easy to apply these markers?


Yes, the markers are designed for easy application onto cables for efficient labelling and identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy