HellermannTyton HGDC2-5 Suspend Cable Marker, Orange, Pre-printed "3", 5 mm Cable White, 2 mm Cable, 515-02633

Subtotal (1 reel of 1000 units)*

$46.17

(exc. GST)

$50.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$46.17$0.046

*price indicative

RS Stock No.:
433-653
Mfr. Part No.:
515-02633
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Fixing Method

Suspend

Marker Type

Pre-Printed

Legend

3

Series

HGDC2-5

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Legend Colour

Orange

Length

3.5mm

Width

4.3mm

Printable

Yes

Material

Cadmium Free (Polyvinyl Chloride), Flexible Polyvinyl Chloride

Marker Colour

White

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

DIN EN IEC 60529, IEC 62275, UL94

Resistance Features

Anti-Magnetic, Chemical Resistant, Corrosion Resistant, Mechanical Protection, Oil Resistant, Vibration Resistant, Water Repellent, Weather Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Pre-printed cable marker designed for efficient wire identification. It features a chevron cut design, ensuring a secure grip on cables. Made from flame-retardant PVC, it operates in temperatures from -65°C to +135°C, making it suitable for harsh environments.

Easily apply one size marker to wide range of cables

Markers are applied before termination takes place

Chevron cut to lock markers together ensuring text remains in place

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy