HellermannTyton WIC0 Cable Marker, Black, Pre-printed "Earth, DC, Blank, +, ·, /, AC", 2.8 mm Cable Yellow, 2 mm Cable,

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
225-9834
Mfr. Part No.:
561-00004 WIC0-SIGN-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

Earth, DC, Blank, +, ·, /, AC

Series

WIC0

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

No

Fire Behaviour

Halogen Free

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00004


This cable marker from HellermannTyton is designed for professionals in automation, electronics, electrical, and mechanical industries. With a cable diametre range of 2 to 2.8 mm, these yellow markers are essential for clear cable labelling and identification. The WIC0 series markers ensure efficient wire marking in various applications.

Features & Benefits


• Provides clear cable marking for easy identification

• Suitable for cables with a diametre range from 2 to 2.8 mm

• Yellow colour for high visibility in different environments

• Legend symbols included for versatile labelling options

Applications


• For use in automation, electronics, electrical, and mechanical industries

• Ideal for labelling and identifying cables in control panels

• Suitable for wire marking in industrial machinery

Can it be used on cables with a diametre below 2 mm?


This cable marker is designed for cables with a diametre range of 2 to 2.8 mm, ensuring a secure fit and clear labelling.

Will it provide long-lasting cable identification?


The markers are made to withstand various environmental conditions, offering durable cable identification over time.

Is it suitable for different legend symbols?


Yes, the markers come with a range of legend symbols, including -, , /, +, =, ·, AC, Blank, DC, and earth for versatile labelling options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy