HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "R", 6 mm Cable Yellow, 2.5 mm Cable, 901-10469
- RS Stock No.:
- 836-742
- Mfr. Part No.:
- 901-10469
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$27.23
(exc. GST)
$29.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $27.23 | $0.054 |
| 15 - 49 | $26.87 | $0.054 |
| 50 + | $26.38 | $0.053 |
*price indicative
- RS Stock No.:
- 836-742
- Mfr. Part No.:
- 901-10469
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | R | |
| Series | Ovalgrip | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 6mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Resistance Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend R | ||
Series Ovalgrip | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 6mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Resistance Features Flame Resistant | ||
- COO (Country of Origin):
- GB
Ovalgrip PVC Cable Markers
Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "R" 2.5 mm Cable, 901-10199
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "R" 1.7 mm Cable, 901-10162
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "R" 1.7 mm Cable, 901-10671
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10171
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10478
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "E" 2.5 mm Cable, 901-10187
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "Q" 2.5 mm Cable, 901-10468
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "1" 2.5 mm Cable, 901-10479
