- RS Stock No.:
- 218-0360
- Mfr. Part No.:
- X3367702
- Brand:
- Norgren
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$519.60
(exc. GST)
$571.56
(inc. GST)
Units | Per unit |
1 - 4 | $519.60 |
5 + | $509.19 |
- RS Stock No.:
- 218-0360
- Mfr. Part No.:
- X3367702
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Mechanical Valve, Lever Control Mechanism, 12N Operating Force - X336 Series - X3367702
Pick up this mechanical valve from IMI Norgren to make controlling your pressurised system a breeze. Its five ports give you reliable control over flow, so you can count on seamless pneumatic operation. Three switching positions mean the device can idle in a neutral state when no actuation is applied, which makes it suitable for safety-critical applications. Thanks to a handy lever, it's simple to cycle between the three positions so you can direct air into different channels to suit your task. This valve has sturdy NBR seals, which resist water and oil to deliver dependable long-term performance in contaminated settings.
Features & Benefits
• Industry-standard G1/4 port means it's widely compatible with pneumatic equipment
• Operating pressure range between -0.9 and 10 bar so it's ideal for low-pressure systems
• Performs reliably in a temperature range between 0°C and +70°C
• COE normal function means the air supply is closed while the outlets are exhausted, preventing accidental actuation
• Operating pressure range between -0.9 and 10 bar so it's ideal for low-pressure systems
• Performs reliably in a temperature range between 0°C and +70°C
• COE normal function means the air supply is closed while the outlets are exhausted, preventing accidental actuation
Applications
• Factory automation
• Cooling lines
• Hoisting equipment
• Cooling lines
• Hoisting equipment
How much does this component weigh?
It weighs just 650g, so it's a lightweight option that puts minimal strain on your infrastructure.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/4 |
Function | 5/3 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | X336 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | PA |
Maximum Flow Rate | 965L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Model Number p | X33 |