SKF P 62 Pillow Block -, 25 mm ID

Subtotal (1 unit)*

$28.26

(exc. GST)

$31.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.26

*price indicative

RS Stock No.:
213-1981
Mfr. Part No.:
P 62
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Pillow Block

Inside Diameter

25mm

Material

Steel

Centre Height

66mm

Mount Hole Size

11.2 mm

Length

119mm

End Type

Open

Mount Hole Centre-to-Centre

95mm

Number of Bolts

2

Standards/Approvals

No

Series

P

Bore Type

Round

Height

66mm

COO (Country of Origin):
IT

SKF Pillow Block Housing, 62mm Spherical Seating Diameter, 38mm Overall Housing Width - P 62


This SKF pillow block housing is designed for durability and ease of installation. It boasts a centre height of 33mm and an overall height of 66mm, making it well-suited for efficient mounting. Additionally, with a length of 119mm, it provides versatile configurations for various setups, while the centre distance between bolt holes measures 95mm, ensuring compatibility with standard fasteners.

Features & Benefits


• Simple mounting process for quick deployment

• Corrosion protection ensures long-lasting performance

• No relubrication provisions support low-maintenance needs

Applications


• Ideal for applications requiring low weight components

• Utilised in light load environments and simple machinery

• Appropriate for general industrial bearing scenarios

What materials are used in the housing construction?


The housing is made from cold-rolled pressed steel with a zinc coating.

Can it withstand a maximum radial load?


Yes, the maximum permissible radial load is 2.6kN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy