Phoenix Contact US-WMT Cable Marker, Yellow, 0828953 Flammability rating according to UL
- RS Stock No.:
- 521-921
- Mfr. Part No.:
- 0828953
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,153.52
(exc. GST)
$1,268.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,153.52 | $115.352 |
*price indicative
- RS Stock No.:
- 521-921
- Mfr. Part No.:
- 0828953
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Yellow | |
| Length | 12mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN 50018:2013-05, EU REACH, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Yellow | ||
Length 12mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN 50018:2013-05, EU REACH, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is essential for clear and organised conductor identification within various applications. Crafted from durable PVC in a striking yellow shade, it offers both visibility and reliability. The product's design accommodates flexible labelling options, making it compatible with an array of labelling systems, including BLUEMARK and THERMOMARK. With a vast range of functionality, this marker allows for easy application onto cables with a diameter of 0.6 to 10 mm, ensuring versatility for diverse projects. The numerous individual labels ensure you can clearly indicate different connections, facilitating ease of maintenance and streamlining your workflow. This cable marker has been rigorously tested for environmental resilience, showcasing its ability to withstand various conditions, making it a trustworthy choice for both indoor and outdoor usage.
Ideal for precise and clear conductor marking
Compatible with multiple labelling systems for flexible use
Designed for a wide range of cable diameters for versatility
Tested to endure various environmental conditions for reliability
Offers a high number of individual labels for extensive marking needs
Features a wipe-resistant text field for durable labelling
Easy to install with slide-on mounting type for convenience
Produced in compliance with EU RoHS standards, ensuring environmental safety
- RS Stock No. 0522258
- Mfr. Part No. 0828952
1 Pack of 10
$1,153.52
- RS Stock No. 0521922
- Mfr. Part No. 0828956
1 Pack of 10
$1,009.31
- RS Stock No. 0522259
- Mfr. Part No. 0828955
1 Pack of 10
$1,153.52
- RS Stock No. 0521867
- Mfr. Part No. 0829305
1 Pack of 10
$1,009.31
Related links
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0828952 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0828956 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828954 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828957 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0829291 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829298 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829309 Flammability rating according to UL












