Phoenix Contact US-WMT Cable Marker, Yellow, 0828952 Flammability rating according to UL
- RS Stock No.:
- 522-258
- Mfr. Part No.:
- 0828952
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,153.52
(exc. GST)
$1,268.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,153.52 | $115.352 |
*price indicative
- RS Stock No.:
- 522-258
- Mfr. Part No.:
- 0828952
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Yellow | |
| Length | 10mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Yellow | ||
Length 10mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-WMT (10X4) YE cable marker is an innovative solution designed for precise conductor marking. Crafted to streamline identification processes, this yellow marker ensures clarity and durability, making it an essential component for efficient cable management. The user-friendly design allows compatibility with various labelling systems, enhancing its versatility across multiple applications. With a total of 112 individual labels on each card, users can easily label and organise their cables according to their specific requirements. Ideal for both professional and DIY environments, this cable marker is not only practical but also promotes a tidy arrangement of wiring setups, leading to improved safety and maintenance.
UniSheet design allows for rapid and efficient marking
Compatible with multiple labelling systems for flexibility
Perforated strips facilitate easy separation and application
Text fields accommodate functional texts alongside labels
Robust construction ensures resistance to environmental factors
Compact dimensions enable applications in tight spaces
Custom labelling service available to meet individual needs
UV resistance guarantees longevity in sunlit environments
Easy insertion process protects labels from dirt and damage
- RS Stock No. 0522259
- Mfr. Part No. 0828955
1 Pack of 10
$1,153.52
- RS Stock No. 0521922
- Mfr. Part No. 0828956
1 Pack of 10
$1,009.31
- RS Stock No. 0521921
- Mfr. Part No. 0828953
1 Pack of 10
$1,153.52
- RS Stock No. 0522261
- Mfr. Part No. 0828958
1 Pack of 10
$1,153.52
Related links
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0828953 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0828956 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828954 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828957 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0829291 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829298 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829309 Flammability rating according to UL












