HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "3", 3 mm Cable Orange, 1 mm Cable, 901-10347
- RS Stock No.:
- 554-490
- Mfr. Part No.:
- 901-10347
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 373 unit(s) ready to ship from another location
- Plus 266 unit(s) shipping from 16 November 2026
- Plus 600 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $12.71 | $0.051 |
| 15 - 49 | $12.56 | $0.05 |
| 50 + | $12.34 | $0.049 |
*price indicative
- RS Stock No.:
- 554-490
- Mfr. Part No.:
- 901-10347
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | 3 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend 3 | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Markers, PVC, 1 to 3mm Cable Diameter Range - 901-10347
This HellermannTyton cable marker, part of the Helagrip series is designed to easily affix markers on cables before termination. With a cable diameter range of 1-3mm, these black on orange markers are resistant to acids, alkalis, and gasoline. The durable PVC markers have a temperature range of -65 to +105°C, making them ideal for various environments.
Features & Benefits
• Easily apply one size marker to a wide range of cables
• Chevron cut design locks markers together securely
• Flexible material ensures markers return securely on the wire
• Resistant to acids, alkalis, and gasoline
• Operates within a temperature range of -65 to +105°C
Applications
• Ideal for wire and cable marking in automation, electronics, and electrical industries
• Suitable for use in environments with varying temperatures due to high-temperature resistance
Can it be used on cables with a diameter range of 1-3mm?
Yes, it is designed for cables with a diameter range of 1-3mm.
Is it resistant to acids and alkalis?
Yes, the markers are resistant to acids, alkalis, and gasoline, making them suitable for various environments.
Will the markers securely return to the wire after application?
The flexible material of the markers ensures they securely return to the wire for long-lasting identification.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10270
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 4 mm Cable, 901-10308
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 2 mm Cable, 901-10359
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "/" 1 mm Cable, 901-10285
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10283
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "- =" 1 mm Cable, 901-10355
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10561
