Phoenix Contact US-WMT Cable Marker, Orange, 0829309 Flammability rating according to UL
- RS Stock No.:
- 521-868
- Mfr. Part No.:
- 0829309
- Brand:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$1,234.19
(exc. GST)
$1,357.61
(inc. GST)
- RS Stock No.:
- 521-868
- Mfr. Part No.:
- 0829309
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Orange | |
| Length | 30mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Resistance Features | Wipe Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Orange | ||
Length 30mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Orange | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
Resistance Features Wipe Resistant, UV Resistant | ||
- COO (Country of Origin):
- DE
- RS Stock No. 4181771
- Mfr. Part No. 90224
- RS Stock No. 4181793
- Mfr. Part No. 90244
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Related links
- Phoenix Contact US-WMT Cable Marker 0829295 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829274 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829302 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829281 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829288 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829276 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829294 Flammability rating according to UL













