Phoenix Contact US-WMT Cable Marker, Yellow, 0828956 Flammability rating according to UL
- RS Stock No.:
- 521-922
- Mfr. Part No.:
- 0828956
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,009.31
(exc. GST)
$1,110.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,009.31 | $100.931 |
*price indicative
- RS Stock No.:
- 521-922
- Mfr. Part No.:
- 0828956
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Yellow | |
| Length | 23mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Yellow | ||
Length 23mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker designed for conductor marking combines functionality with high-quality materials, ensuring precise identification in various applications. This product features a vibrant yellow colour, compliant with RAL 1018, making it easily recognisable in complex wiring systems. Crafted from durable PVC, it offers excellent flammability ratings, ensuring safety and longevity. With a capacity for 56 individual labels arranged in 14 rows, this slide-on marker suits a wide range of cable diameters from 1.5 mm to 35 mm. Additionally, it undergoes rigorous testing for environmental resistance, ensuring durability in diverse conditions. The sleek design and customization options, including labelling services, provide versatility and an eye-catching aesthetic for any installation.
Customisation options available for tailored labelling solutions
Tested for resistances including wipe and UV tests for dependable performance
Optimised storage conditions ensure product integrity before use
Robust design is suitable for a broad spectrum of industries and applications
Environmentally compliant, fulfilling EU RoHS standards without exemptions
- RS Stock No. 0522258
- Mfr. Part No. 0828952
1 Pack of 10
$1,153.52
- RS Stock No. 0522259
- Mfr. Part No. 0828955
1 Pack of 10
$1,153.52
- RS Stock No. 0521921
- Mfr. Part No. 0828953
1 Pack of 10
$1,153.52
- RS Stock No. 0521867
- Mfr. Part No. 0829305
1 Pack of 10
$1,009.31
Related links
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0828952 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0828953 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828954 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828957 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0829291 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829298 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829309 Flammability rating according to UL












