Phoenix Contact US-WMT Cable Marker, Yellow, 0828955 Flammability rating according to UL

Subtotal (1 pack of 10 units)*

$1,153.52

(exc. GST)

$1,268.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,153.52$115.352

*price indicative

RS Stock No.:
522-259
Mfr. Part No.:
0828955
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Cable Marker

Series

US-WMT

Legend Colour

Yellow

Length

18mm

Width

4.5mm

Printable

Yes

Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, UL 94 V-0, DIN EN 60068-2-11:2000-02

Resistance Features

Wipe Resistant, Test for Substances That Would Hinder Coating with Paint or Varnish, Salt Spray Test, UV Resistant

COO (Country of Origin):
DE
The Phoenix Contact cable marker is an essential accessory for conductor marking, designed to streamline your labelling needs with efficiency and precision. The lightweight and robust marker, made from high-quality PVC, ensures durability in various environments. With the capability to accommodate a wide cable diameter range, this product is perfect for diverse applications. It offers a clear and effective presentation of essential information, making it an indispensable tool for professionals who demand reliability and ease of use in their marking solutions.

Comprises a total of 70 individual labels for extensive labelling applications

Labeling service available for customisation according to specific requirements

Slide-on mounting type allows for quick and easy application

Manufactured with UV resistance for long-lasting performance in outdoor settings

Flammability rated according to UL 94 V0 for added safety assurance

Compatible with a variety of labelling systems, enhancing versatility

Tested for wipe resistance to ensure durability of inscriptions

Fulfils EU RoHS substance requirements, confirming environmental compliance

Designed for a wide operating temperature range, enabling use in diverse climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy