Phoenix Contact US-WMTB Cable Marker, Blue, 0829338
- RS Stock No.:
- 521-874
- Mfr. Part No.:
- 0829338
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,153.52
(exc. GST)
$1,268.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,153.52 | $115.352 |
*price indicative
- RS Stock No.:
- 521-874
- Mfr. Part No.:
- 0829338
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Card | |
| Series | US-WMTB | |
| Legend Colour | Blue | |
| Length | 60mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Card | ||
Series US-WMTB | ||
Legend Colour Blue | ||
Length 60mm | ||
Width 15mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker, designed for conductor marking, seamlessly combines functionality with ease of use. Offering a vibrant blue colour, the card form allows for quick labelling and clear identification in a variety of applications. Engineered for efficiency, this product features twelve individual labels, perfect for organising complex wiring systems. Its thermal transfer capability ensures durable and lasting markings, while the ability to be secured with standard cable ties simplifies installation. Ideal for both industrial and commercial environments, this solution guarantees reliability and visibility, making it an essential tool for effective cable management.
Made from high-quality PVC for durability and resilience
Designed to withstand a wide ambient temperature range for versatile applications
Compatible with multiple identification technologies for enhanced flexibility
Markers provided as uniform cards for easy handling and labelling
Perforated for effortless separation and fitting
Tested for UV resistance to ensure longevity in various environments
Wipe-resistant inscriptions maintain clarity over time
Strictly adheres to EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact US-WMTB Cable Marker 0829324 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829331 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829337
- Phoenix Contact US-WMTB Cable Marker 0829328 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 13 mm Cable 0828771
- Phoenix Contact US-WMTB Cable Marker 0829335 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829327 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829339 Flammability rating according to UL
