Phoenix Contact US-WMTB Cable Marker, Blue, 0829324 Flammability rating according to UL
- RS Stock No.:
- 520-322
- Mfr. Part No.:
- 0829324
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,153.52
(exc. GST)
$1,268.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,153.52 | $115.352 |
*price indicative
- RS Stock No.:
- 520-322
- Mfr. Part No.:
- 0829324
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Card | |
| Product Type | Cable Marker | |
| Series | US-WMTB | |
| Legend Colour | Blue | |
| Length | 24mm | |
| Width | 14mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Card | ||
Product Type Cable Marker | ||
Series US-WMTB | ||
Legend Colour Blue | ||
Length 24mm | ||
Width 14mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is designed for efficient conductor marking, offering a practical solution for organising and identifying cabling systems. Featuring a card form structure, this product simplifies the labelling process with its user-friendly design and compatibility with various identification technologies. The innovative blue PVC material ensures durability while maintaining high visibility, further enhancing its utility in both commercial and industrial settings. With a proven track record in performance, it is particularly suited for applications that require robust and reliable marking solutions. The thoughtful design includes individual labels that are easy to separate, allowing quick adjustments on the fly. From assembly to application, this product stands out as an essential tool for professionals aiming for streamlined operations in their projects.
Quick and cost-effective labelling using the thermomark card system
Designed for easy separation to facilitate swift use
Provides ample space for function texts on the marker cards
Compatible with standard cable binders for secure mounting
Crafted from silicone-free materials to support environmental safety
Tested for wipe resistance, ensuring longevity of inscriptions
Adaptable to a wide range of cable diameters for versatile applications
Compliant with EU RoHS substance requirements, promoting eco-friendliness
Related links
- Phoenix Contact US-WMTB Cable Marker 0829331 Flammability rating according to UL
- Phoenix Contact UC-WMTB Cable Marker 0828381 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker 0829328 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0828958 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829335 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829327 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829339 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829323 Flammability rating according to UL
