Phoenix Contact US-WMTB Cable Marker, Green, 0829339 Flammability rating according to UL
- RS Stock No.:
- 522-275
- Mfr. Part No.:
- 0829339
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,153.52
(exc. GST)
$1,268.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,153.52 | $115.352 |
*price indicative
- RS Stock No.:
- 522-275
- Mfr. Part No.:
- 0829339
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Card | |
| Product Type | Cable Marker | |
| Series | US-WMTB | |
| Legend Colour | Green | |
| Length | 60mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Green | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 4892 2:2013 03, EU REACH, DIN EN 60068 2 11:2000 02, DIN EN 61010 1 (VDE 0411 1):2011 07, DIN 50018:2013 05, EU RoHS, DIN EN 62208 (VDE 0660 511):2012 06 | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Card | ||
Product Type Cable Marker | ||
Series US-WMTB | ||
Legend Colour Green | ||
Length 60mm | ||
Width 15mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Green | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 4892 2:2013 03, EU REACH, DIN EN 60068 2 11:2000 02, DIN EN 61010 1 (VDE 0411 1):2011 07, DIN 50018:2013 05, EU RoHS, DIN EN 62208 (VDE 0660 511):2012 06 | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative cable marker, designed specifically for conductor marking, offers a practical solution for identifying cables in various environments. Crafted in a vibrant green shade, it provides high visibility with options for custom labelling using advanced thermal transfer technology. Each card houses 12 individual labels, allowing for efficient organisation and management of wire runs. This product is particularly suited for easy fitting and separation, ensuring that installation is swift and hassle-free. With a robust construction from PVC, it adheres to strict safety standards while boasting a resilience that withstands a variety of environmental conditions, making it ideal for industrial and commercial applications. The emphasis on user-friendliness and adaptability positions this cable marker as a dependable choice for enhancing operational efficiency and maintaining clarity in wire identification.
Available in a vibrant green colour for easy visibility
Manufactured from durable PVC material to ensure longevity
Offers the flexibility of thermal transfer labelling for personalised identification
Designed to accommodate standard cable diameters for universal application
Includes an ample space for functional texts, enhancing user customisation
Perforated strips simplify separation, facilitating quick labelling
Complies with stringent environmental and safety standards
Robust construction that ensures performance in challenging conditions
Related links
- Phoenix Contact US-WMTB Cable Marker 0829332 Flammability rating according to UL
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker 0829328 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0828958 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829335 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829327 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829331 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829323 Flammability rating according to UL
