Phoenix Contact US-WMTB Cable Marker, Violet, 0829337
- RS Stock No.:
- 520-326
- Mfr. Part No.:
- 0829337
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-326
- Mfr. Part No.:
- 0829337
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Card | |
| Product Type | Cable Marker | |
| Series | US-WMTB | |
| Legend Colour | Violet | |
| Length | 60mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Violet | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Card | ||
Product Type Cable Marker | ||
Series US-WMTB | ||
Legend Colour Violet | ||
Length 60mm | ||
Width 15mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Violet | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative cable marker offers a practical solution for effective conductor identification within various applications. Designed as a card form, it delivers a sleek and functional approach to labelling, making it an essential tool for professionals needing reliable marking solutions. The compact design accommodates easy attachment with standard cable ties, ensuring secure placement and quick access in demanding environments. Crafted from high-quality PVC, this product complies with stringent flammability ratings and is built to withstand harsh conditions. The versatile marking technology enables compatibility with various printing systems, allowing users to customise labels effortlessly. Transform your wiring organisation with this easy-to-use, effective labelling solution that ensures clarity and efficiency.
Supplied in uniform cards for quick usability
Can be easily labelled with various thermal transfer technologies
Perforated strips allow for easy separation and fitting
Space available for function texts enhances practical use
Robust construction ensures durability in challenging conditions
Tested for climate resistance and wipe durability
Meets EU RoHS compliance, demonstrating commitment to environmental standards
Related links
- Phoenix Contact US-WMTB Cable Marker 0829323 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829330 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker 0829338
- Phoenix Contact US-WMTB Cable Marker 0829328 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 13 mm Cable 0828771
- Phoenix Contact US-WMTB Cable Marker 0829335 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829327 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829331 Flammability rating according to UL
