Phoenix Contact US-WMTB Cable Marker, Orange, 0829335 Flammability rating according to UL

Subtotal (1 pack of 10 units)*

$1,153.52

(exc. GST)

$1,268.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,153.52$115.352

*price indicative

RS Stock No.:
522-274
Mfr. Part No.:
0829335
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Card

Product Type

Cable Marker

Series

US-WMTB

Legend Colour

Orange

Length

60mm

Width

15mm

Printable

Yes

Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Marker Colour

Orange

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03

Fire Behaviour

Flammability rating according to UL

COO (Country of Origin):
DE
The Phoenix Contact US-WMTB (44X15) OG Cable Marker is designed to deliver efficient and effective identification solutions for cables in various environments. This innovative product allows for easy labelling, ensuring clarity and safety in your installations. With its robust construction and vibrant orange colour, it stands out distinctly, facilitating quick identification during maintenance and inspections. Whether used in industrial or commercial applications, this cable marker is engineered to perform, providing reliable functionality without compromise. It is compatible with multiple labelling technologies, enhancing its versatility and making it a preferred choice among professionals seeking quality and convenience.

Designed for fast and cost-effective labelling

Compatible with a range of marking technologies

Made from durable PVC material for longevity

Easy to separate perforated marking strips

Allows for clear text field displays for improved visibility

Suitable for use with standard cable ties

Tested for UV resistance, ensuring colour retention

Provides sufficient space for adding functional texts

Capable of withstanding varying environmental conditions

Meets EU RoHS substance requirements for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy