Phoenix Contact US-WMTB Cable Marker, Orange, 0829328 Flammability rating according to UL
- RS Stock No.:
- 520-323
- Mfr. Part No.:
- 0829328
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,153.52
(exc. GST)
$1,268.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,153.52 | $115.352 |
*price indicative
- RS Stock No.:
- 520-323
- Mfr. Part No.:
- 0829328
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Card | |
| Series | US-WMTB | |
| Legend Colour | Orange | |
| Length | 29mm | |
| Width | 16mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Card | ||
Series US-WMTB | ||
Legend Colour Orange | ||
Length 29mm | ||
Width 16mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Orange | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker, designed for efficient conductor marking, combines practicality with a vibrant orange hue for easy visibility. Ideal for various applications, this product is crafted from durable PVC and ensures a reliable marking solution suitable for high-quality labelling needs. The thoughtful design includes 24 individual labels per card, allowing for flexible usage and uncomplicated organisation of cables in both commercial and industrial environments. With a focus on user convenience, this cable marker can be quickly labelled with compatible technologies, catering to a wide range of identification requirements. Its innovative features are reinforced by rigorous testing, guaranteeing performance even under demanding conditions. Equipped with a variety of mounting options, this marker adapts effectively to different installation scenarios, making it an essential tool for professionals seeking efficiency and reliability in their projects.
Vibrant orange colour enhances visibility for quick identification
Durable PVC construction ensures longevity in various environments
Compatible with multiple labelling technologies for versatile use
Designed for easy separation of labels for streamlined application
Mounts securely with standard cable ties for added convenience
Proven performance under rigorous testing conditions
Compact dimensions allow for use in tight spaces without compromise
Related links
- Phoenix Contact US-WMTB Cable Marker 0829335 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829321 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker 0829327 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0828958 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829331 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829339 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829323 Flammability rating according to UL
