Phoenix Contact US-WMTB Cable Marker, White, 13 mm Cable, 0 μm Cable, 0828771
- RS Stock No.:
- 188-1724
- Mfr. Part No.:
- 0828771
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$177.56
(exc. GST)
$195.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $177.56 | $17.756 |
*price indicative
- RS Stock No.:
- 188-1724
- Mfr. Part No.:
- 0828771
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | US-WMTB | |
| Minimum Cable Diameter | 0μm | |
| Maximum Cable Diameter | 13mm | |
| Colour | White | |
| Length | 24mm | |
| Width | 14mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series US-WMTB | ||
Minimum Cable Diameter 0μm | ||
Maximum Cable Diameter 13mm | ||
Colour White | ||
Length 24mm | ||
Width 14mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511) | ||
- COO (Country of Origin):
- DE
Cable marker, Card, white, unlabeled, can be labeled with: BLUEMARK ID colour, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: thread on, cable diameter: > 13 mm, lettering field size: 24 x 5 mm
Related links
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829330 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829321 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828959 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828960 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker 0829337
- Phoenix Contact US-WMTB Cable Marker 0829338
- Phoenix Contact US-WMTB Cable Marker 0829328 Flammability rating according to UL
