Phoenix Contact US-WMTB Cable Marker, Red, 0829327 Flammability rating according to UL

Subtotal (1 pack of 10 units)*

$1,153.52

(exc. GST)

$1,268.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,153.52$115.352

*price indicative

RS Stock No.:
521-873
Mfr. Part No.:
0829327
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Card

Product Type

Cable Marker

Series

US-WMTB

Legend Colour

Red

Length

29mm

Width

16mm

Printable

Yes

Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Marker Colour

Red

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), EU RoHS, DIN 50018:2013-05, EU REACH, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02

Fire Behaviour

Flammability rating according to UL

COO (Country of Origin):
DE
The Phoenix Contact US-WMTB (29X8) RD cable marker is an innovative solution designed for efficient conductor marking. This product is crafted to enhance organisation and clarity in various wiring setups. Featuring a robust red PVC material, it stands resilient against environmental factors while ensuring optimal performance both indoors and outdoors. The versatile card format allows for seamless labelling with multiple identification technologies, making it a perfect choice for both professionals and DIY enthusiasts. With an ample capacity for individual labels, this cable marker makes it easy to maintain neat and legible wiring in any application. The thoughtful design also accommodates standard cable ties, ensuring secure attachment without compromising accessibility.

Available in a vibrant red colour for high visibility

Supplied as uniform cards for rapid and straightforward labelling

Compatible with various marking devices for versatile applications

Perforated design enables easy separation of labels

Secure attachment ensured through standard cable tie compatibility

Designed for reliability in challenging environments

Ideal for comprehensive labelling with designated spaces for function texts

Constructed from durable PVC, providing long-lasting usability

Tested for wipe resistance, ensuring durability of labels over time

Meets stringent environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy