Phoenix Contact US-WMTB Cable Marker, Violet, Pre-printed "0", 0829330 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-366
- Mfr. Part No.:
- 0829330
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 499-366
- Mfr. Part No.:
- 0829330
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMTB | |
| Legend Colour | Violet | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series US-WMTB | ||
Legend Colour Violet | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker offers a practical solution for labelling with ease and convenience. Designed in a card format, it allows for clear identification of cables with a vibrant violet colour. The product is specifically made to accommodate a range of labelling technologies, including thermal transfer, ensuring high-quality, durable labels. This versatile cable marker is ideal for both professional and DIY applications, making it a superb choice for a streamlined organisation of wiring systems. The unique card setup enables quick and efficient labelling with minimal effort, ensuring that the user's time and resources are optimally utilised. Furthermore, its robust construction and reliable performance make it a dependable tool in any setting, from industrial environments to home workshops.
Supplied as uniform cards for straightforward labelling processes
Compatible with a variety of labelling systems for maximum flexibility
Perforated design allows for easy separation of individual labels
Space on cards enables the inclusion of function texts for clarity
Durable construction ensures long-lasting performance in diverse environments
Designed for easy assembly with standard cable ties, enhancing convenience
Weather-resistant to withstand various environmental conditions
Meets stringent standards for wipe resistance, ensuring label longevity
Related links
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829297 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828960 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829321 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828959 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829273 Flammability rating according to UL 94 V2
