Phoenix Contact US-WMTB Cable Marker, Violet, 0829323 Flammability rating according to UL
- RS Stock No.:
- 521-871
- Mfr. Part No.:
- 0829323
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-871
- Mfr. Part No.:
- 0829323
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Card | |
| Series | US-WMTB | |
| Legend Colour | Violet | |
| Length | 24mm | |
| Width | 14mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Violet | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | EU RoHS, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, EU REACH, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Card | ||
Series US-WMTB | ||
Legend Colour Violet | ||
Length 24mm | ||
Width 14mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Violet | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals EU RoHS, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, EU REACH, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is an essential solution for efficient conductor marking, designed to streamline your labelling process with top-notch clarity and adaptability. Featuring a uniform card form that accommodates up to 35 individual labels, its perfect for quick, cost-effective applications in various environments. The violet PVC material, complemented by a flammability rating of V0, ensures durability and safety, making it suitable for various industrial settings. Its user-friendly design allows for direct labelling using thermal transfer methods, allowing professionals to create precise labels effortlessly. With the ability to secure easily with standard cable ties, this product merges functionality with convenience, ensuring it meets the diverse needs of modern electrical installations.
Designed for quick and easy labelling, saving time on production
Offers space for specific function texts, enhancing clarity
Compatible with various labelling technologies for versatility
Uniform card supply allows for straightforward handling and application
Perforated strips facilitate easy separation for customised labelling
Manufactured to withstand extreme temperatures, ensuring reliability
Tested for wipe resistance, ensuring inscriptions remain intact under challenging conditions
Satisfies environmental compliance for responsible manufacturing
Related links
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829330 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker 0829328 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0828958 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829335 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829327 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829331 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829339 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829332 Flammability rating according to UL
