Phoenix Contact WMTS Cable Marker, White, Pre-printed "0", 1352325
- RS Stock No.:
- 493-388
- Mfr. Part No.:
- 1352325
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$963.27
(exc. GST)
$1,059.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 January 2027
Units | Per unit |
|---|---|
| 1 + | $963.27 |
*price indicative
- RS Stock No.:
- 493-388
- Mfr. Part No.:
- 1352325
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Insert | |
| Legend | 0 | |
| Series | WMTS | |
| Legend Colour | White | |
| Length | 15mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polyethylene Terephthalate | |
| Minimum Operating Temperature | -25°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 (VD0411-01):2020-03, DIN 50018:2013-05, cULus ID: MH67185Vol1sec1, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, IEC 60068-2-2:2007-07, ANSI/UL 969-2018:03, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 2409:2013, DIN EN 61010-1 (VD0411-1), ISO 175:2010, DIN EN 60068-2-11:2000-02 | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Insert | ||
Legend 0 | ||
Series WMTS | ||
Legend Colour White | ||
Length 15mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polyethylene Terephthalate | ||
Minimum Operating Temperature -25°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 (VD0411-01):2020-03, DIN 50018:2013-05, cULus ID: MH67185Vol1sec1, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, IEC 60068-2-2:2007-07, ANSI/UL 969-2018:03, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 2409:2013, DIN EN 61010-1 (VD0411-1), ISO 175:2010, DIN EN 60068-2-11:2000-02 | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact WMTS Cable Marker 1352326
- Phoenix Contact WMTS Cable Marker 1352327
- RS PRO Cable Marker Pre-printed "0-9"
- Phoenix Contact WMTS Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 1352331
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 0.5 mm Cable, 0830714
- RS PRO Cable Marker Pre-printed "0 to 9"
- Phoenix Contact KMK + ES LP-BW Cable Tie Cable Marker Pre-printed "0" 10 mm Cable, 1005253
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 1 mm Cable, 901-10267
