HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "0", 3 mm Cable Black, 1 mm Cable, 901-10267
- RS Stock No.:
- 391-249
- Mfr. Part No.:
- 901-10267
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$34.63
(exc. GST)
$38.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $34.63 | $0.035 |
| 15 - 49 | $34.03 | $0.034 |
| 50 + | $32.67 | $0.033 |
*price indicative
- RS Stock No.:
- 391-249
- Mfr. Part No.:
- 901-10267
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 0 | |
| Series | Helagrip | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 0 | ||
Series Helagrip | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Markers, Slide-On, PVC - 901-10267
These cable markers by HellermannTyton is designed with precision to meet the needs of various industries. The PVC cable markers Slide-On easily and are suitable for cable diameters ranging from 1 to 3mm. With a white on black design and acid, alkali, gasoline, and fuel resistance, these cable markers are reliable for a wide range of applications.
Features & Benefits
• Slide-on affixing method for easy installation
• Cable diameter range of 1 to 3 mm for versatility
• White on black colour for clear visibility
• Acid and alkali resistant for durability
• Gasoline and fuel resistant for longevity
• Operating temperature range from -65 to +105°C for adaptability
Applications
• Suitable for marking cables in automation systems
• Ideal for electrical installations requiring clear cable identification
• Can be used in mechanical setups with varying cable diameters
Can it withstand extreme temperatures?
This cable markers product can handle temperatures ranging from -65 to +105°C.
Will it resist acids and alkalis?
Yes, these cable markers are resistant to acids and alkalis for long-lasting use.
Is it printable?
No, the cable markers are not printable for a permanent marking solution.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 1 mm Cable, 901-10344
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 1 mm Cable, 901-10526
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 2 mm Cable, 901-10356
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 4 mm Cable, 901-10305
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 4 mm Cable, 901-10315
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "0" 1 mm Cable, 901-10558 909-3026-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 2 mm Cable, 515-03945 HGDC2-5
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 1.7 mm Cable, 901-10616
