Phoenix Contact KMK + ES LP-BW Cable Tie Cable Marker, White, Pre-printed "0", 25 mm Cable White, 10 mm Cable, 1005253
- RS Stock No.:
- 608-231
- Mfr. Part No.:
- 1005253
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 608-231
- Mfr. Part No.:
- 1005253
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Cable Tie | |
| Legend | 0 | |
| Series | KMK + ES LP-BW | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 10mm | |
| Legend Colour | White | |
| Length | 29mm | |
| Width | 8mm | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Fixing Method Cable Tie | ||
Legend 0 | ||
Series KMK + ES LP-BW | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 10mm | ||
Legend Colour White | ||
Length 29mm | ||
Width 8mm | ||
Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic cable markers provide a versatile solution for labelling within a wide range of applications. Designed for both efficiency and practicality, these transparent and white markers allow for easy visibility while maintaining a clean aesthetic. The markers are unlabelled and can be securely assembled using cable ties, accommodating various cable diameters from 10 to 25 mm. With a text field height of 8 mm and a width of 29 mm, they present ample space for custom labels, making them an ideal choice for professionals in need of reliable identification solutions. Compliant with leading environmental standards, these markers are not only effective but also safe for use in sensitive environments.
Transparent and white design enhances visibility
Mounting type allows straightforward assembly using cable ties
Text field offers ample space for personalised labelling
Compatible with a variety of cable diameters for versatile application
Constructed from polyethylene ensuring durability and longevity
Free from silicone and halogen catering to safety requirements
Environmentally compliant with EU RoHS substance requirements
Related links
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 0.5 mm Cable, 0830714
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 3 mm Cable, 0830687
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827120
- TE Connectivity TRSA Cable Marker Pre-printed "0" 1 mm Cable, TRSA-1019/C/1/0
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 4 mm Cable, 901-10305
- TE Connectivity TRSA Cable Marker Pre-printed "0" 4 mm Cable, TRSA-1019/G/1/0
- TE Connectivity TRSA Cable Marker Pre-printed "0" 2 mm Cable, TRSA-1019/E/1/0
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 1 mm Cable, 901-10267
