RS PRO Cable Marker, White, Pre-printed "0 to 9"
- RS Stock No.:
- 812-1528
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $15.30
View bulk pricing optionsSubtotal (1 unit)*
$37.53
(exc. GST)
$41.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 116 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $37.53 | - |
| 15 - 74 | $36.51 | $15.30 |
| 75 + | $30.04 | $561.75 |
*price indicative
- RS Stock No.:
- 812-1528
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Marker Type | Adhesive | |
| Legend | 0 to 9 | |
| Legend Colour | White | |
| Length | 33mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Vinyl Coated Cloth | |
| Marker Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Marker Type Adhesive | ||
Legend 0 to 9 | ||
Legend Colour White | ||
Length 33mm | ||
Width 5.6mm | ||
Printable No | ||
Material Vinyl Coated Cloth | ||
Marker Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
RS PRO Self-Adhesive Cable Marker, Pre-printed 0 → 9 Black on White
These black-on-white self-adhesive cable markers offer a fast and easy way to permanently identify cables. They include numbers from 0 to 9 and are made of vinyl-coated cloth for reliable strength and durability.
In each pack of cable markers, you get 10 strips of each number for labelling multiple cables. They measure 33 mm in length and 5.6 mm in width. You can use these markers on cables of different diameters, and you can apply them either before or after you've connected a terminal.
As part of the RS PRO range, these cable markers meet stringent safety guidelines and conform to international electrostatic control standards and Restriction of Hazardous Substances (RoHS) directives.
Use these cable markers to easily identify cables, particularly in equipment and systems where multiple wires are bundled. They'll help you quickly find a particular cable for maintenance purposes or for setting up equipment.
Features and Benefits
• Self-adhesive cable markers
• Includes numbers from 0 to 9
• Black-on-white in colour
• Length of 33 mm
• Width of 5.6 mm
• Vinyl-coated cloth material
• RoHS (Restriction of Hazardous Substances) compliant
• Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Cable Marker Pre-printed "0-9"
- RS PRO Cable Marker Pre-printed "+ A to Z, 0 to 15"
- TE Connectivity TRSA Cable Marker Pre-printed "B 0 to 9 Earth 6 mm Cable
- RS PRO Cable Marker Pre-printed "1/45"
- SES Sterling PLIOSNAP Clip-On Cable Marker Pre-printed "T R L 0 to 9 -" 1.9
- RS PRO Cable Marker Pre-printed "46/90"
- TE Connectivity TRSA Cable Marker Pre-printed "C A + 12 mm Cable
- Phoenix Contact WMTS Cable Marker Pre-printed "0", 1352325
