Phoenix Contact UC-WMT Cable Marker, Blue, Pre-printed "0", 0821153
- RS Stock No.:
- 521-989
- Mfr. Part No.:
- 0821153
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$394.90
(exc. GST)
$434.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $394.90 | $39.49 |
*price indicative
- RS Stock No.:
- 521-989
- Mfr. Part No.:
- 0821153
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Insert | |
| Legend | 0 | |
| Series | UC-WMT | |
| Legend Colour | Blue | |
| Length | 4mm | |
| Width | 3mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, UL 94 V2, ANSI/UL 969-2018:03, EN 45545-2, EN ISO 22479:2022-06, DIN EN 45545-2 R22 HL 1- HL 2, DIN EN 61010-1 (VDE 0411-01):2020-03, R24 HL 1- HL 2, EN ISO 1518-1:2023, R23 HL 1- HL 2, ISO 175:2010, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Insert | ||
Legend 0 | ||
Series UC-WMT | ||
Legend Colour Blue | ||
Length 4mm | ||
Width 3mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, UL 94 V2, ANSI/UL 969-2018:03, EN 45545-2, EN ISO 22479:2022-06, DIN EN 45545-2 R22 HL 1- HL 2, DIN EN 61010-1 (VDE 0411-01):2020-03, R24 HL 1- HL 2, EN ISO 1518-1:2023, R23 HL 1- HL 2, ISO 175:2010, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN 62208 (VDE 0660-511):2012-06 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821111
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829277 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829284 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker Pre-printed "0", 0818946
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801468
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827562
