Phoenix Contact WMTS Cable Marker, White, 1352327

Subtotal (1 unit)*

$1,008.16

(exc. GST)

$1,108.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,008.16

*price indicative

RS Stock No.:
519-855
Mfr. Part No.:
1352327
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Insert

Series

WMTS

Legend Colour

White

Length

23mm

Width

4mm

Printable

Yes

Material

Polyethylene Terephthalate

Marker Colour

White

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 175:2010, cULus ID: MH67185Vol1sec1, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VD0660-511):2012-06, IEC 60068-2-2:2007-07, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN 61010-1 (VD0411-1), ISO 4892-2:2013-03, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013

Resistance Features

Solvent Resistant, Mechanical Hazard Resistant

COO (Country of Origin):
DE
The Phoenix Contact cable marker roll in white, unlabeled, and compatible with THERMOMARK E.300 D 600 D, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300 600, and THERMOMARK X1.2. It features an insert mounting type with a cable diameter range of 0.6 to 45 mm. The roll contains 3000 individual labels with a text field height of 4 mm and a width of 23 mm.

WMTS range of marking material off the roll includes markers for wire marking with threading and insertion aid for the marking sleeves from the PATG/PATO system

Thanks to their special shape, the WMTS insert labels remain securely inside the sleeve once inserted

Quick and inexpensive marking with THERMOMARK roll printers from Phoenix Contact

When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy