Phoenix Contact KMV Cable Marker, Silver, Pre-printed "0", 0806644
- RS Stock No.:
- 487-938
- Mfr. Part No.:
- 0806644
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$399.26
(exc. GST)
$439.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $399.26 | $3.993 |
*price indicative
- RS Stock No.:
- 487-938
- Mfr. Part No.:
- 0806644
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 0 | |
| Series | KMV | |
| Legend Colour | Silver | |
| Length | 89mm | |
| Width | 19mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | No | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 0 | ||
Series KMV | ||
Legend Colour Silver | ||
Length 89mm | ||
Width 19mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals No | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- US
The Phoenix Contact innovative cable marker is meticulously designed to ensure efficient and reliable identification of cables and conductors, especially those with larger cross-sections. Constructed from high-quality stainless steel, it offers exceptional durability and holds up well under various environmental conditions. The marker is easy to assemble using compatible cable ties, making it a practical choice for both professional and industrial applications. Boasting a sleek, silver finish, it seamlessly blends into any setting while offering outstanding UV resistance and wipe resistance to ensure long-lasting legibility. With a generous text field, theres ample space for custom labels, ensuring you can mark your cables exactly as needed for clear identification. This product is a testament to precision engineering and reliability.
Constructed from robust stainless steel for exceptional durability
Designed for efficient assembly, saving time during installations
Features a generous text field for clear and detailed cable marking
Wipe-resistant inscriptions ensure readability over time
UV resistant to withstand harsh environmental conditions
Compatible with various cable diameters for versatile use
Lightweight design does not compromise the integrity of the cables it identifies
Related links
- Phoenix Contact KMV Slide On Cable Marker Pre-printed "Unlabeled" for Conductor And
- Phoenix Contact KMV Cable Marker 0812007 Flammability rating according to UL 94 V2
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0"
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826585
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826572
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 0831519
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 6.1 mm Cable
- Phoenix Contact UCT-WMCO Slide-On Cable Marker Pre-printed "0" 6.1 mm Cable, 0832107
