Phoenix Contact Cable Marker, Grey, Pre-printed "0", 0831521
- RS Stock No.:
- 487-891
- Mfr. Part No.:
- 0831521
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$449.04
(exc. GST)
$493.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $449.04 | $89.808 |
*price indicative
- RS Stock No.:
- 487-891
- Mfr. Part No.:
- 0831521
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Legend Colour | Grey | |
| Length | 3mm | |
| Width | 3mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -80°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | ISO 175:2010, DIN 50018:2013-05, ISO 4892-2:2013-03, ISO 9227:2017-03, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, IEC 60068-2-2:2007-07, ISO 20653:2013-02, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Legend Colour Grey | ||
Length 3mm | ||
Width 3mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -80°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals ISO 175:2010, DIN 50018:2013-05, ISO 4892-2:2013-03, ISO 9227:2017-03, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, IEC 60068-2-2:2007-07, ISO 20653:2013-02, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Cable Marker Pre-printed "0"
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1450532
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0"
- Phoenix Contact LS-WMTB-V4A (40X15) Cable Marker Pre-printed "0", 0831517
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1099826
- Legrand CAB 3 Cable Marker Pre-printed "8" 0.15 mm Cable, 0 381 08
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 4.6 mm Cable, 0830524
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 136 mm Cable, 0830805
