HellermannTyton TAG32-230TD1 Cable Labels, 596-01904
- RS Stock No.:
- 433-917
- Mfr. Part No.:
- 596-01904
- Brand:
- HellermannTyton
Subtotal (650 units, on reels of 650)*
$218.77
(exc. GST)
$240.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $218.77 | $0.337 |
*price indicative
- RS Stock No.:
- 433-917
- Mfr. Part No.:
- 596-01904
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Series | TAG32-230TD1 | |
| Length | 39.87mm | |
| Width | 38mm | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Exempt | |
| Resistance Features | Acid Resistant, Alcohol Resistant, Alkali Resistant, Fuel Resistant, Grease Resistant, Oil Resistant, Water Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Series TAG32-230TD1 | ||
Length 39.87mm | ||
Width 38mm | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Exempt | ||
Resistance Features Acid Resistant, Alcohol Resistant, Alkali Resistant, Fuel Resistant, Grease Resistant, Oil Resistant, Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Self-laminating labels are high-quality polyester labels designed for wire and cable marking in harsh environments. They feature a white printable area with a transparent protective laminate, ensuring excellent resistance to humidity, dirt, debris, and mechanical abrasion. These labels are flexible, tear-resistant, and impact-resistant, making them ideal for industrial applications.
Very temperature and UV resistant
Rounded edge design gives additional bonding strength
Halogen free
RoHS compliant
Related links
- HellermannTyton TAG32-230TD1 Cable Labels, 596-01903
- HellermannTyton TAGR50TD1 Cable Labels, 596-03113
- HellermannTyton TAGR50TD1 Cable Labels, 596-03116
- HellermannTyton White Cable Labels 19.5 mm
- HellermannTyton White Cable Labels 187.2 mm
- HellermannTyton White Cable Labels 5000 Per Pack Qty, 44.5 mm
- HellermannTyton White Cable Labels 2500 Per Pack Qty, 21 mm
- HellermannTyton White 25.4 mm Width 19.5 mm
