HellermannTyton TAGR50TD1 Cable Labels, 596-03113

Subtotal (1 reel of 50 metres)*

$281.94

(exc. GST)

$310.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$281.94$5.639

*price indicative

RS Stock No.:
433-714
Mfr. Part No.:
596-03113
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Labels

Series

TAGR50TD1

Length

50mm

Width

50mm

Material

Vinyl

Minimum Operating Temperature

-40°C

Marker Colour

Red

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS Exempt

Resistance Features

Acid Resistant, Fuel Resistant, Grease Resistant, Oil Resistant, Water Resistant, Alcohol Resistant, Alkali Resistant

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Labels are red thermal transfer labels designed for warehouse and pipe identification. These labels are self-adhesive, suitable for rough surfaces, and highly resistant to water, alcohol, oils, greases, fuel, solvents, weak acids, salts, and alkalis. They offer excellent durability for outdoor applications and can be cut manually or automatically with printer cutters.

RoHS compliant

Good resistance in outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy