HellermannTyton White Cable Labels, 25.4 mm Width, 5000 Per Pack Qty, 19.5 mm

Subtotal (1 bag of 5000 units)*

$996.38

(exc. GST)

$1,096.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$996.38$0.199

*price indicative

RS Stock No.:
216-0342
Mfr. Part No.:
596-51320 TAG51TD3-323-WHCL-323-CL/WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Labels

Label Width

25.4mm

Label Quantity

5000Per Pack

Label Length

19.5mm

Background Colour

White

Laminated

Yes

Material

Polyvinylidene Fluoride

Standards/Approvals

RoHS

Compatible Printers

Thermal Transfer Printer

COO (Country of Origin):
DE
The HellermannTyton self-laminating label consist of a white printable area with a protective laminate ensure the printed text is shielded from negative environmental influences - such as humidity, dirt, debris and mechanical abrasion. It is ideally suited for wire and cable marking in both high temperature and outside environments, particular used in industry as well as military technology

High temperature self-laminating label with an inscription field

Extremely scratch and chemical resistant

Protective laminating foil ensures optimal protection against humidity, dirt, debris, and mechanical abrasion

Survives 5 years external weathering in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy