HellermannTyton White Cable Labels, 19.05 mm Width, 5000 Per Pack Qty, 44.5 mm
- RS Stock No.:
- 216-0323
- Mfr. Part No.:
- 596-23320 TAG23TD5-323-WHCL-323-CL/WH
- Brand:
- HellermannTyton
Subtotal (1 bag of 5000 units)*
$1,569.79
(exc. GST)
$1,726.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,569.79 | $0.314 |
*price indicative
- RS Stock No.:
- 216-0323
- Mfr. Part No.:
- 596-23320 TAG23TD5-323-WHCL-323-CL/WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 19.05mm | |
| Label Quantity | 5000Per Pack | |
| Background Colour | White | |
| Label Length | 44.5mm | |
| Laminated | Yes | |
| Material | Polyvinylidene Fluoride | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 19.05mm | ||
Label Quantity 5000Per Pack | ||
Background Colour White | ||
Label Length 44.5mm | ||
Laminated Yes | ||
Material Polyvinylidene Fluoride | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- DE
The HellermannTyton self-laminating label consist of a white printable area with a protective laminate ensure the printed text is shielded from negative environmental influences - such as humidity, dirt, debris and mechanical abrasion. It is ideally suited for wire and cable marking in both high temperature and outside environments, particular used in industry as well as military technology
High temperature self-laminating label with an inscription field
Extremely scratch and chemical resistant
Protective laminating foil ensures optimal protection against humidity, dirt, debris, and mechanical abrasion
Survives 5 years external weathering in
Related links
- HellermannTyton Transparent 19.05 mm Width 44.5 mm
- HellermannTyton White Cable Labels 19.5 mm
- HellermannTyton White Cable Labels 187.2 mm
- HellermannTyton White Cable Labels 23.8 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 950 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 950 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 182.7 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 57 mm
