HellermannTyton TAGR50TD1 Cable Labels, 596-03116

Subtotal (1 reel of 50 metres)*

$268.52

(exc. GST)

$295.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$268.52$5.37

*price indicative

RS Stock No.:
433-715
Mfr. Part No.:
596-03116
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Labels

Series

TAGR50TD1

Length

50mm

Width

50mm

Material

Vinyl

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS Exempt

Resistance Features

Water Resistant, Oil Resistant, Grease Resistant, Alcohol Resistant, Fuel Resistant, Alkali Resistant, Acid Resistant

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Labels are white thermal transfer labels designed for warehouse and pipe identification. These labels are self-adhesive, suitable for rough surfaces, and highly resistant to water, alcohol, oils, greases, fuel, solvents, weak acids, salts, and alkalis. They offer excellent durability and can be cut manually or automatically with printer cutters.

RoHS compliant

Good resistance in outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy