HellermannTyton TAG49LA4 Cable Labels, 594-11042
- RS Stock No.:
- 440-894
- Mfr. Part No.:
- 594-11042
- Brand:
- HellermannTyton
Subtotal (1 pack of 2500 units)*
$644.58
(exc. GST)
$709.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $644.58 | $0.258 |
*price indicative
- RS Stock No.:
- 440-894
- Mfr. Part No.:
- 594-11042
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Series | TAG49LA4 | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Series TAG49LA4 | ||
Length 25.4mm | ||
Width 25.4mm | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Self-laminating labels are high-quality polyester labels designed for wire and cable marking. They feature a white inscription area with a transparent tail that wraps around the wire, providing excellent protection against abrasion, dust, and debris. These labels are suitable for laser printing, ensuring clear and durable markings
Laminating function gives excellent protection against humidity and mechanical abrasion
Rounded edge design gives additional bonding strength
RoHS compliant
Halogen free
Related links
- HellermannTyton TAGR50TD1 Cable Labels, 596-03113
- HellermannTyton TAGR50TD1 Cable Labels, 596-03116
- HellermannTyton TAG32-230TD1 Cable Labels, 596-01904
- HellermannTyton TAG32-230TD1 Cable Labels, 596-01903
- HellermannTyton TAG22TD3 Cable Labels 596-22320
- HellermannTyton TLFX Heat Shrink Labels 9.5 mm Cable 554-51400 TLFX95WH-PO-X-WH
- HellermannTyton White 19.05 mm Width 19.05 mm
- Brady Heatex Cable Tie Cable Labels 620328
