NEMIQ 180 AS GR 180
- RS Stock No.:
- 288-4369
- Distrelec Article No.:
- 302-32-154
- Mfr. Part No.:
- AS GR 180
- Brand:
- NEMIQ
Subtotal (1 unit)*
$26.31
(exc. GST)
$28.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 11 left, ready to ship
- Plus 150 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.31 |
*price indicative
- RS Stock No.:
- 288-4369
- Distrelec Article No.:
- 302-32-154
- Mfr. Part No.:
- AS GR 180
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Grommet | |
| Number of Pieces | 180 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Grommet | ||
Number of Pieces 180 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The set of 180 grommets in various popular sizes, conveniently stored in a reusable plastic box. With gastight and IP67 protection properties, these grommets are ideal for a range of applications. The set includes 8 sizes to cater to different cable entry needs, making it a versatile and practical solution for cable management.
Includes 180 grommets in 8 popular sizes
Comes in a reusable plastic box for easy storage and organization
Gastight and IP67 protection properties ensure durability
Variety of sizes suitable for different cable entry requirements
Ideal for use in a range of applications for cable management
Related links
- NEMIQ VET Black Rubber 8 mm Round for 4.6 mm Cable Dia. for 4.6 mm Cable Dia. GR 8-5 H5 S0.8
- NEMIQ 100 GR 13-10 H7 S1.8
- NEMIQ 100 GR 10-7 H7 S1.8
- NEMIQ VET Black Rubber 10 mm Round for 6 mm Cable Dia. for 6 mm Cable Dia. GR 10-6 H6 S1.5
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 58 mm Round for 35 mm Cable Dia. for 26 mm Cable Dia. VET M50 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 90 mm Round for 60 mm Cable Dia. for 4 mm Cable Dia. VET M80 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 47 mm Round for 26 mm Cable Dia. for 20 mm Cable Dia. VET M40 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 69 mm Round for 45 mm Cable Dia. for 30 mm Cable Dia. VET M60 GR
