NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 47 mm Round for 26 mm Cable Dia. for 20 mm Cable Dia. VET M40 GR
- RS Stock No.:
- 433-193
- Distrelec Article No.:
- 303-83-806
- Mfr. Part No.:
- VET M40 GR EPDM
- Brand:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.11
(exc. GST)
$2.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.11 |
| 10 - 24 | $1.95 |
| 25 + | $1.69 |
*price indicative
- RS Stock No.:
- 433-193
- Distrelec Article No.:
- 303-83-806
- Mfr. Part No.:
- VET M40 GR EPDM
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1.3mm | |
| Panel Hole Diameter | 47mm | |
| Material | Ethylene Propylene Diene Monomer Rubber | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 20mm | |
| Maximum Cable Diameter | 26mm | |
| Series | VET | |
| Standards/Approvals | RoHS, IP67, RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1.3mm | ||
Panel Hole Diameter 47mm | ||
Material Ethylene Propylene Diene Monomer Rubber | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 20mm | ||
Maximum Cable Diameter 26mm | ||
Series VET | ||
Standards/Approvals RoHS, IP67, RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.
IP67 protection
Waterproof and halogen free
EPDM material quality
RoHS compliant
Related links
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 58 mm Round for 35 mm Cable Dia. for 26 mm Cable Dia. VET M50 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 90 mm Round for 60 mm Cable Dia. for 4 mm Cable Dia. VET M80 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 69 mm Round for 45 mm Cable Dia. for 30 mm Cable Dia. VET M60 GR
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 47 mm Round for 26 mm Cable Dia. for 20 mm Cable Dia. VET M40 SV
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 32 mm Round for 14 mm Cable Dia. for 10 mm Cable Dia. VET M25 SV
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 27 mm Round for 10 mm Cable Dia. for 7 mm Cable Dia. VET M20 SV
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 23 mm Round for 7 mm Cable Dia. for 5 mm Cable Dia. VET M16 SV
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 19 mm Round for 5 mm Cable Dia. for 3 mm Cable Dia. VET M12 SV
