HellermannTyton KK Black Polyamide 6 Cable Grommet for 8.5 mm Cable Dia. for 7.5 mm Cable Dia. 234-10400 KK4-PA6HIR-BK
- RS Stock No.:
- 187-6640
- Distrelec Article No.:
- 304-28-312
- Mfr. Part No.:
- 234-10400 KK4-PA6HIR-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$142.44
(exc. GST)
$156.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $142.44 | $1.424 |
| 15 - 49 | $136.77 | $1.368 |
| 50 + | $131.10 | $1.311 |
*price indicative
- RS Stock No.:
- 187-6640
- Distrelec Article No.:
- 304-28-312
- Mfr. Part No.:
- 234-10400 KK4-PA6HIR-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 8.5mm | |
| Series | KK | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Material Polyamide 6 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 8.5mm | ||
Series KK | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- FR

HellermannTyton Connectivity Series KK Cable Clip, 8.5mm Maximum Cable Diameter, Polyamide 6 - 234-10400 KK4-PA6HIR-BK
This cable clip is a robust cable grommet designed to secure single cables within control panels and industrial assemblies. It is manufactured in black polyamide 6 and intended for environments where temperature resilience and mechanical retention are required. The component is supplied as part of a modular mounting family and suits wiring installations in automation, electronics and electrical systems.
Features & Benefits
• Withstands temperatures up to 80°C providing high-temperature operation
• Functions down to -40°C for low-temperature stability
• Accepts cables up to 8.5mm ensuring compatibility with larger harnesses
• Retains cables from 7.5mm offering tight-fit cable management
• Constructed from polyamide 6 delivering mechanical durability
• Meets RoHS requirements for material restriction compliance
• Functions down to -40°C for low-temperature stability
• Accepts cables up to 8.5mm ensuring compatibility with larger harnesses
• Retains cables from 7.5mm offering tight-fit cable management
• Constructed from polyamide 6 delivering mechanical durability
• Meets RoHS requirements for material restriction compliance
**Applications**
• Suitable for routing power cables in industrial control cabinets
• Ideal for securing signal harnesses in automation machinery
• Used with field wiring in electrical distribution enclosures
• Can be used for cable entry in mechanical equipment panels
• Ideal for securing signal harnesses in automation machinery
• Used with field wiring in electrical distribution enclosures
• Can be used for cable entry in mechanical equipment panels
How does it perform under continuous thermal cycling?
The material retains mechanical properties across the -40°C to 80°C range, limiting embrittlement at low temperatures and softening at the upper limit to maintain retention.
What cable diameter range will it reliably clamp?
It is engineered to accommodate cables from 7.5mm up to 8.5mm, ensuring a secure Interface for both minimum and maximum diameters.
Which material characteristic aids long-term mechanical wear resistance?
The polyamide 6 composition provides abrasion resistance and dimensional stability under repeated insertion and vibration.
Are there any regulatory material restrictions affecting selection?
The part is compliant with RoHS restrictions on certain hazardous substances, influencing material choice for restricted environments.
Related links
- HellermannTyton KK Black Polyamide 6 5 mm Cable Grommet for 6.7 mm Cable Dia. for 5.5 mm Cable Dia. 234-10200
- HellermannTyton Black Polyamide Cable Clamp, 5.7 mm Max. Bundle Screw 22 mm 8.8mm 14 mm
- SES Sterling DM Black Polyamide 6 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 01310012010
- SES Sterling DM Black Polyamide 6 13 mm Cable Grommet for 7.5 mm Cable Dia. for 6.5 mm Cable Dia. 01310010010
- SES Sterling DM Black Polyamide 6 13 mm Cable Grommet for 6.5 mm Cable Dia. for 5 mm Cable Dia. 01310001010
- SES Sterling DM Black Polyamide 6 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 01310032010
- SES Sterling DM Black Polyamide 6 22.5 mm Cable Grommet for 10 mm Cable Dia. for 8.1 mm Cable Dia. 01310003010
- SES Sterling DM Black Polyamide 6 16 mm Cable Grommet for 8 mm Cable Dia. for 6.6 mm Cable Dia. 01310002010
