NEMIQ VET Black Rubber 8 mm Round for 4.6 mm Cable Dia. for 4.6 mm Cable Dia. GR 8-5 H5 S0.8

Subtotal (1 pack of 100 units)*

$10.22

(exc. GST)

$11.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 241 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$10.22$0.102

*price indicative

RS Stock No.:
349-723
Distrelec Article No.:
302-45-015
Mfr. Part No.:
GR 8-5 H5 S0.8
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Minimum Panel Thickness

800μm

Grommet Type

Round

Product Type

Cable Grommet

Panel Hole Diameter

8mm

Material

Rubber

Colour

Black

Minimum Operating Temperature

30°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

4.6mm

Maximum Cable Diameter

4.6mm

Series

VET

Standards/Approvals

RoHS 3 (2015/863)

COO (Country of Origin):
CN
The NEMIQ Cable glands are designed to safeguard cables during installation, particularly when pulling them through holes, such as in appliance boxes. Their features make them ideal for electrical applications.

Round cable input

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy