NEMIQ 100 GR 13-10 H7 S1.8
- RS Stock No.:
- 288-4479
- Distrelec Article No.:
- 302-45-014
- Mfr. Part No.:
- GR 13-10 H7 S1.8
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
$24.90
(exc. GST)
$27.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.249 | $24.90 |
*price indicative
- RS Stock No.:
- 288-4479
- Distrelec Article No.:
- 302-45-014
- Mfr. Part No.:
- GR 13-10 H7 S1.8
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Grommet | |
| Number of Pieces | 100 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Grommet | ||
Number of Pieces 100 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The cable grommet is designed to protect cables when inserting them through holes in an apparatus box. Made from high-quality polychloroprene rubber, it offers excellent electrical insulation and is suitable for various electric applications. With a temperature range of -30 to +90 degrees Celsius, it provides good resistance to oils and ozone, making it a versatile and reliable accessory for your electrical projects.
Made from polychloroprene rubber for durability and excellent electrical insulation
Temperature range of -30 to +90 degrees Celsius for versatile applications
Good resistance to oils and ozone for added durability
Dimensions ØB 10mm, Ød1 13mm, h 6.2mm, h1 1.8mm, Ød 15.6mm, MOQ 100 pcs
Compliance with RoHS 3 and Reach regulations for environmental safety
Ideal for use in electric applications for cable protection
Related links
- NEMIQ 100 GR 10-7 H7 S1.8
- Traffi TG4080 Green Leather Glove Leather Coating
- NEMIQ VET Black Rubber 10 mm Round for 6 mm Cable Dia. for 6 mm Cable Dia. GR 10-6 H6 S1.5
- Schutzinger Test Lead 32A Grey, 1 m Lead Length
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 58 mm Round for 35 mm Cable Dia. for 26 mm Cable Dia. VET M50 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 90 mm Round for 60 mm Cable Dia. for 4 mm Cable Dia. VET M80 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 47 mm Round for 26 mm Cable Dia. for 20 mm Cable Dia. VET M40 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 69 mm Round for 45 mm Cable Dia. for 30 mm Cable Dia. VET M60 GR
