NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 58 mm Round for 35 mm Cable Dia. for 26 mm Cable Dia. VET M50 GR

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$3.28

(exc. GST)

$3.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.28-
10 - 24$3.027%
25 +$2.6519%

*price indicative

RS Stock No.:
433-196
Distrelec Article No.:
303-83-808
Mfr. Part No.:
VET M50 GR EPDM
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Cable Grommet

Minimum Panel Thickness

1.3mm

Grommet Type

Round

Panel Hole Diameter

58mm

Material

Ethylene Propylene Diene Monomer Rubber

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Minimum Cable Diameter

26mm

Maximum Cable Diameter

35mm

Series

VET

Standards/Approvals

IP67, RoHS, RoHS 3 (2015/863)

COO (Country of Origin):
SE
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.

IP67 protection

Waterproof and halogen free

EPDM material quality

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy