Icotek QT Single Grey Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. QT 14

Subtotal (1 unit)*

$3.71

(exc. GST)

$4.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.71

*price indicative

RS Stock No.:
285-8701
Distrelec Article No.:
155-19-547
Mfr. Part No.:
QT 14
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

14mm

Maximum Cable Diameter

15mm

Series

QT Single

Standards/Approvals

HL3 EN 45545-2, UL, RoHS

COO (Country of Origin):
DE
The elastomer insert is designed to support cable diameters ranging from 14 to 15 mm. It is a flame class UL94-V0 self-extinguishing material that is halogen-free and silicone-free, making it a reliable option for cable management applications. With a temperature range of -40°C to +90°C (static), it ensures durability and performance in various environments.

Supports cable diameters from 14 to 15 mm

Flame class UL94-V0 self-extinguishing material

Temperature range of -40°C to +90°C (static)

Halogen-free and silicone-free properties for safety and environmental consciousness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy