RS PRO, 40 mm BSP 1/8 in BSP 1/8 in Pressure Gauge, 30 psi
- RS Stock No.:
- 235-1289
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $29.50
View bulk pricing optionsSubtotal (1 unit)*
$33.30
(exc. GST)
$36.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.30 | - |
| 5 + | $27.40 | $29.50 |
*price indicative
- RS Stock No.:
- 235-1289
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 30psi | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | Brass | |
| Connection Size | BSP 1/8 in | |
| Connection Type | BSP 1/8 in | |
| Case Material | Steel | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 30psi | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection Brass | ||
Connection Size BSP 1/8 in | ||
Connection Type BSP 1/8 in | ||
Case Material Steel | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Back Entry Pressure Gauge 30psi, 0psi min.
This RS PRO tried and tested dual scale pressure gauge with centre back connection can be used across a wide range of equipment. The pressure gauge has a steel case which makes it strong and Durable in many environments.
This RS PRO pressure gauge has been designed with the highest quality and versatility in mind and features 1/8 BSPT thread with 0 to 2 bar pressure and a 40 mm gauge diameter.
Features and Benefits
Dual scale bar/psi gauge with bottom connection
Stainless steel case, aluminium dial and a pointer
1/8 inch BSPT with 0 to 2 bar pressure and a 40 mm gauge diameter
±3-2-3% ANSI/ASME Grade B
Applications
Air conditioning systems;Heating systems;Compressors;Medical engineering;Operating machinery;Hydraulics systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO BSP 1/8 in BSP 1/8 in Pressure Gauge 60 psi
- RS PRO BSP 1/8 in BSP 1/8 in Pressure Gauge 160 psi
- WIKA 1/8 in NPT Process Pressure Gauge 30 psi
- RS PRO BSP 1/8 in BSP 1/8 in Vacuum Gauge 0 bar
- RS PRO BSP 1/8 in BSP 1/8 in Pressure Gauge 160 psi
- RS PRO R 1/8 in BSP Taper Pressure Gauge 10 bar
- Fluke calibration 1/4 in NPT Pressure Gauge 30 psi
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 30 psi
