Lapp SKINTOP MS-SC Series Metallic Silver Nickel Plated Brass EMC Cable Gland, M20 Thread, 7 mm min., 13 mm max., IP69,
- RS Stock No.:
- 285-6103
- Distrelec Article No.:
- 301-01-564
- Mfr. Part No.:
- 53112635
- Brand:
- Lapp
Subtotal (1 pack of 25 units)*
$698.95
(exc. GST)
$768.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 175 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $27.958 | $698.95 |
*price indicative
- RS Stock No.:
- 285-6103
- Distrelec Article No.:
- 301-01-564
- Mfr. Part No.:
- 53112635
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Product Type | EMC Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic Silver | |
| Series | SKINTOP MS-SC | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cURus File No. E79903, cULus File No. E79903, DNV | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Product Type EMC Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Material Nickel Plated Brass | ||
Colour Metallic Silver | ||
Series SKINTOP MS-SC | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cURus File No. E79903, cULus File No. E79903, DNV | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M20 Thread size, Brass Material - 53112635
This cable gland is designed for copper-screened cables, ensuring optimal low-resistance contact and strain relief. The robust construction features nickel-plated brass, providing enhanced corrosion resistance suitable for diverse industrial applications. It is suitable for environments with temperatures ranging from -40°C to +100°C, making it an ideal choice for high-temperature scenarios.
Features & Benefits
• Designed for copper-screened cables to reduce transfer impedance
• High protection classes achieve excellent sealing capabilities
• Dynamic temperature range of -25°C to +100°C ensures flexibility
• Lead-free materials enhance environmental safety standards
Applications
• Utilised in automation equipment for secure wiring connections
• Suitable for electrical installations needing robust sealing
• Applied in mechanical systems for reliable cable management
• Essential in electronics where protection from moisture is critical
How does the cable gland ensure effective strain relief for cables?
The design incorporates a secure clamping mechanism that maintains grip while accommodating cable movement, reducing the risk of damage or disconnection during operation.
What are the implications of the IP69 rating for this product?
The IP69 rating indicates protection against dust ingress and high-pressure water jets, making it suitable for use in environments where exposure to water and contaminants is expected.
What materials contribute to thermal resistance in use?
The nickel-plated brass and sealing components are designed to withstand temperatures up to +100°C, ensuring performance stability in high-temperature applications without compromising integrity.
How does the cable gland facilitate low-resistance screen contact?
The design includes a dedicated insert with a lamellar cage that connects to the copper screen, ensuring effective grounding and minimal impedance for reliable signal transmission.
What are the advantages of using lead-free materials in the cable gland?
Utilising lead-free materials aligns with environmental regulations, promoting safety and sustainability while still maintaining durability and performance in industrial settings.
Related links
- Lapp 5311 Series Silver Brass Cable Gland IP69, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP66, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP69, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP66, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP66, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
