Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland, M20 x 1.5 Thread, 35 mm min., 45 mm max.,
- RS Stock No.:
- 400-136
- Mfr. Part No.:
- 53112630LF
- Brand:
- Lapp
Subtotal (1 bag of 5 units)*
$293.98
(exc. GST)
$323.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $293.98 | $58.796 |
*price indicative
- RS Stock No.:
- 400-136
- Mfr. Part No.:
- 53112630LF
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M20 x 1.5 | |
| Maximum Cable Diameter | 45mm | |
| Minimum Cable Diameter | 35mm | |
| Material | Lead Free Nickel Plated Brass | |
| Colour | Nickel | |
| Series | SKINTOP MS-SC | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, UL E79903 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M20 x 1.5 | ||
Maximum Cable Diameter 45mm | ||
Minimum Cable Diameter 35mm | ||
Material Lead Free Nickel Plated Brass | ||
Colour Nickel | ||
Series SKINTOP MS-SC | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, UL E79903 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-SC-M Series Cable Gland, M20 x 1.5 Thread size, Nickel Finish - 53112630LF
This nickel-plated brass cable gland provides a secure cable-entry solution for industrial enclosures and machinery, delivering environmental protection and a robust threaded connection for wiring systems. It is designed for use where corrosion resistance and high ingress protection are required, offering compatibility with metric threaded entries and a broad operating temperature range for demanding installations.
Features and Benefits:
• IP66, IP68 and IP69 ratings ensure protection against dust and water ingress
• Nickel-plated brass construction offers corrosion resistance in harsh environments
• Thread size M20x1.5 enables direct installation into M20 threaded entries
• Operating temperature range -40 to 100°C supports high-temperature systems
• Cable clamping for 7–13mm diameter cables secures varied conductor sizes
• Nickel-plated brass construction offers corrosion resistance in harsh environments
• Thread size M20x1.5 enables direct installation into M20 threaded entries
• Operating temperature range -40 to 100°C supports high-temperature systems
• Cable clamping for 7–13mm diameter cables secures varied conductor sizes
Applications
• Suitable for cable entries on industrial machinery in metalworking plants
• Ideal for junction boxes exposed to washdown and pressure cleaning
• Used with control panels in automation and electrical distribution
• Can be used for sensor cable routing in harsh production environments
• Ideal for junction boxes exposed to washdown and pressure cleaning
• Used with control panels in automation and electrical distribution
• Can be used for sensor cable routing in harsh production environments
What mounting thread is required for installation?
The fitting requires an M20x1.5 threaded entry to be screwed into the enclosure or gland plate.
What cable diameters will it accommodate?
It clamps and Seals cables with diameters from 7mm up to 13mm to maintain strain relief and environmental sealing.
How does the material choice affect field performance?
The nickel-plated brass body provides mechanical strength and improved resistance to corrosive atmospheres compared with plain brass finishes.
Is the product suitable for use where frequent washdowns occur?
Yes, the high ingress protection ratings include resistance to water jets, temporary immersion and hygienic pressure-cleaning procedures.
Related links
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 9 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 19 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 3.5 mm min. IP66,
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 4.5 mm min. IP66,
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP66
