Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland, M25 Thread, 6 mm min., 13 mm max., IP68, IP69
- RS Stock No.:
- 285-6101
- Distrelec Article No.:
- 304-34-507
- Mfr. Part No.:
- 53112130
- Brand:
- Lapp
Subtotal (1 pack of 25 units)*
$575.95
(exc. GST)
$633.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $23.038 | $575.95 |
*price indicative
- RS Stock No.:
- 285-6101
- Distrelec Article No.:
- 304-34-507
- Mfr. Part No.:
- 53112130
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic Silver | |
| Series | Skintop MSR-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL File Nr. 79903, VDE, TUV | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Metallic Silver | ||
Series Skintop MSR-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL File Nr. 79903, VDE, TUV | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M25 Thread size, Brass Material - 53112130
This cable gland is designed for robust connections within various industrial applications. With a thread size of M25, it is constructed from nickel-plated brass, offering both durability and resistance to harsh environmental conditions. The gland has an IP68 and IP69 rating, ensuring protection against dust and water ingress, making it ideal for demanding situations in sectors such as manufacturing and pharmaceuticals.
Features & Benefits
• IP68 and IP69 ratings provide high protection against ingress
• Wide temperature range from -40°C to +100°C for dynamic use
• Easy cable assembly with innovative double lamella design
• UV and ozone resistant materials enhance reliability
Applications
• Ideal for use in machine manufacturing and equipment assembly
• Suitable for measuring and controlling instrumentation
• Effective in pharmaceutical equipment for secure connections
• Effective in high-pressure and high-temperature cleaning environments
• Utilised in medical devices to ensure waterproof integrity
What makes the design of this cable gland suitable for harsh conditions?
The cable gland features a nickel-plated brass construction that resists corrosion and withstands high-pressure cleaning, while the IP68 and IP69 ratings ensure it can handle exposure to dust and water without compromise.
Can this cable gland accommodate varying cable diameters?
Yes, it is equipped with a double lamella insert that facilitates easy assembly for cables with larger diameters, providing optimal strain relief.
What materials contribute to its resistance against environmental factors?
Components include polyamide for the insert and CR and NBR for sealing, all of which are resistant to ozone and UV exposure, ensuring long-term reliability in challenging environments.
Related links
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP66
- Lapp 5311 Series Silver Brass Cable Gland IP69, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP69, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP66 IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland 15 mm min. IP69, IP68
