Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland, M32 Thread, 7 mm min., 15 mm max., IP66,
- RS Stock No.:
- 285-6114
- Distrelec Article No.:
- 304-34-508
- Mfr. Part No.:
- 53112745
- Brand:
- Lapp
Subtotal (1 pack of 25 units)*
$886.75
(exc. GST)
$975.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $35.47 | $886.75 |
*price indicative
- RS Stock No.:
- 285-6114
- Distrelec Article No.:
- 304-34-508
- Mfr. Part No.:
- 53112745
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | ATEX Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic Silver | |
| Series | Skintop MSR-M | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | Yes | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC Type Examination Certification: IBExU 01 ATEX 1041x, IECEx Certificate: IECEx IBE 13.0026x | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type ATEX Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 7mm | ||
Material Nickel Plated Brass | ||
Colour Metallic Silver | ||
Series Skintop MSR-M | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification Yes | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC Type Examination Certification: IBExU 01 ATEX 1041x, IECEx Certificate: IECEx IBE 13.0026x | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M32 Thread size, Silver - 53112745
This cable gland is a robust solution designed for M32 applications. Crafted from nickel-plated brass, it is specifically engineered for electrical equipment used in potentially explosive environments, particularly within the chemical and petrochemical sectors. With an impressive temperature operating range of -30°C to +90°C, this waterproof cable gland is compliant with both IP66 and IP68 ratings, ensuring superior protection against dust and water ingress.
Features & Benefits
• Suitable for temperatures from -30°C to +90°C
• CE certified, ensuring compliance with safety standards
• Designed for use in explosive atmospheres, enhancing operational safety
• Easy installation with a metric connecting thread
Applications
• Ideal for use in chemical processing facilities
• Suitable for petrochemical installations and refineries
• Often used in automation and electrical equipment
• Used in environments where explosion protection is paramount
What makes the construction of this gland suitable for various environments?
The gland's brass body is nickel-plated, which enhances its resistance to corrosion and mechanical wear, making it well-suited for challenging environments found in industrial applications.
What certifications are associated with this product, and why are they important?
This cable gland is CE certified and meets the requirements for equipment group II, equipment categories 2G and 1D, making it suitable for explosive atmospheres and thus enhancing safety standards in critical applications.
What types of electrical equipment are recommended for use with this gland?
It is particularly effective for use with electrical installations in areas characterised by high risks of explosion, as seen in chemical, petrochemical, and industrial automation sectors.
Related links
- Lapp 5311 Series Silver Brass Cable Gland IP66, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP66, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP66 IP68
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP66
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
