Hummel HSK-M-EMC Series Nickel Nickel Plated Brass Cable Gland, M20 Thread, 7 mm min., 12 mm max., IP69K, IP68
- RS Stock No.:
- 289-0538
- Distrelec Article No.:
- 155-11-052
- Mfr. Part No.:
- 1.691.2000.51
- Brand:
- Hummel
Subtotal (1 unit)*
$22.15
(exc. GST)
$24.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 174 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.15 |
*price indicative
- RS Stock No.:
- 289-0538
- Distrelec Article No.:
- 155-11-052
- Mfr. Part No.:
- 1.691.2000.51
- Brand:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | HSK-M-EMC | |
| IP Rating | IP69K, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DNV, CSA, cUL, UL, CE, RoHS, EN45545, VDE | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 7mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series HSK-M-EMC | ||
IP Rating IP69K, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DNV, CSA, cUL, UL, CE, RoHS, EN45545, VDE | ||
- COO (Country of Origin):
- DE
The Watertight EMC adapted cable gland is designed for cables with a screen braid, offering ease of use with a simple twist of the screen braid around the sealing set to ensure effective earthing. Constructed from nickel plated brass with a plastic lining, it provides robust protection against electromagnetic interference. The Perbunan sealing further enhances its durability and reliability.
RoHS compliant
Good strain relief and large clamping area
O ring for sealing against panel is enclosed
Related links
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
